


A1DXH-2036M | |
|---|---|
DigiKey Part Number | A1DXH-2036M-ND |
Manufacturer | |
Manufacturer Product Number | A1DXH-2036M |
Description | IDC CABLE - AKR20H/AE20M/X |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer TE Connectivity AMP Connectors | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,61000 Kč | 185,61 Kč |
| 10 | 153,78800 Kč | 1 537,88 Kč |
| 25 | 142,71840 Kč | 3 567,96 Kč |
| 50 | 134,88500 Kč | 6 744,25 Kč |
| 100 | 127,49590 Kč | 12 749,59 Kč |
| 250 | 118,37332 Kč | 29 593,33 Kč |
| 500 | 111,92896 Kč | 55 964,48 Kč |
| 1 000 | 105,85522 Kč | 105 855,22 Kč |
| Unit Price without VAT: | 185,61000 Kč |
|---|---|
| Unit Price with VAT: | 224,58810 Kč |


