
09185206904001 | |
|---|---|
DigiKey Part Number | 09185206904001-ND |
Manufacturer | |
Manufacturer Product Number | 09185206904001 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Latch Lock/Eject Hooks, Long |
Packaging Bulk | Contact Length - Mating 0.228" (5.80mm) |
Part Status Active | Contact Length - Post 0.114" (2.90mm) |
Connector Type | Overall Contact Length 0.654" (16.60mm) |
Contact Type Male Pin | Insulation Height 0.681" (17.30mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Features Keying Slot, Mounting Flange |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,47000 Kč | 60,47 Kč |
| 10 | 51,29800 Kč | 512,98 Kč |
| Unit Price without VAT: | 60,47000 Kč |
|---|---|
| Unit Price with VAT: | 73,16870 Kč |




