
OPA2333PIDSGR | |
|---|---|
DigiKey Part Number | 296-51501-2-ND - Tape & Reel (TR) 296-51501-1-ND - Cut Tape (CT) 296-51501-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333PIDSGR |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333PIDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.16V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 70 pA | |
Voltage - Input Offset | 2 µV | |
Current - Supply | 17µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 24,41200 Kč | 244,12 Kč |
| 25 | 22,18240 Kč | 554,56 Kč |
| 100 | 19,72670 Kč | 1 972,67 Kč |
| 250 | 18,55392 Kč | 4 638,48 Kč |
| 500 | 17,84722 Kč | 8 923,61 Kč |
| 1 000 | 17,26535 Kč | 17 265,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,50938 Kč | 49 528,14 Kč |
| 6 000 | 16,15857 Kč | 96 951,42 Kč |
| 9 000 | 15,98281 Kč | 143 845,29 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |











