
ACS37220LEZATR-100B5 | |
|---|---|
DigiKey Part Number | 620-ACS37220LEZATR-100B5TR-ND - Tape & Reel (TR) 620-ACS37220LEZATR-100B5CT-ND - Cut Tape (CT) 620-ACS37220LEZATR-100B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37220LEZATR-100B5 |
Description | CURRENT SENSOR HE 100A 7-QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Hall Effect Bidirectional 7-PowerLQFN |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Response Time 4µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15.5mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 7-PowerLQFN |
Sensitivity 20mV/A | Supplier Device Package 7-QFN (4x4) |
Frequency DC ~ 150kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 5 | 57,82800 Kč | 289,14 Kč |
| 10 | 55,22500 Kč | 552,25 Kč |
| 25 | 52,11720 Kč | 1 302,93 Kč |
| 50 | 49,99620 Kč | 2 499,81 Kč |
| 100 | 48,05600 Kč | 4 805,60 Kč |
| 500 | 44,15250 Kč | 22 076,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,69901 Kč | 42 699,01 Kč |
| 2 000 | 41,36617 Kč | 82 732,34 Kč |
| 3 000 | 40,63827 Kč | 121 914,81 Kč |
| 5 000 | 39,77160 Kč | 198 858,00 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |





