
ACS37220LEZATR-150B5 | |
|---|---|
DigiKey Part Number | 620-ACS37220LEZATR-150B5TR-ND - Tape & Reel (TR) 620-ACS37220LEZATR-150B5CT-ND - Cut Tape (CT) 620-ACS37220LEZATR-150B5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37220LEZATR-150B5 |
Description | CURRENT SENSOR HE 150A 7-QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 150A 1 Channel Hall Effect Bidirectional 7-PowerLQFN |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Response Time 4µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15.5mA |
Part Status Active | Operating Temperature -40°C ~ 150°C |
For Measuring DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 7-PowerLQFN |
Sensitivity 13.3mV/A | Supplier Device Package 7-QFN (4x4) |
Frequency DC ~ 150kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 5 | 57,43600 Kč | 287,18 Kč |
| 10 | 54,85000 Kč | 548,50 Kč |
| 25 | 51,76320 Kč | 1 294,08 Kč |
| 50 | 49,65700 Kč | 2 482,85 Kč |
| 100 | 47,72990 Kč | 4 772,99 Kč |
| 500 | 43,85286 Kč | 21 926,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 42,40924 Kč | 42 409,24 Kč |
| 2 000 | 41,08544 Kč | 82 170,88 Kč |
| 3 000 | 40,36248 Kč | 121 087,44 Kč |
| 5 000 | 39,50169 Kč | 197 508,45 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |



