Current Sensor ±60A 1 Channel Hall Effect Bidirectional 8-SOIC (0.295", 7.50mm Width), 6 leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS37220LMZTR-060B3

DigiKey Part Number
620-ACS37220LMZTR-060B3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS37220LMZTR-060B3
Description
CURRENT SENSOR HE 60A 6-SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor ±60A 1 Channel Hall Effect Bidirectional 8-SOIC (0.295", 7.50mm Width), 6 leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
22mV/A
Frequency
DC ~ 150kHz
Linearity
-
Accuracy
±1.5%
Voltage - Supply
3.15V ~ 3.45V
Response Time
4µs
Current - Supply (Max)
15.5mA
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.295", 7.50mm Width), 6 leads
Supplier Device Package
6-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00051,54869 Kč154 646,07 Kč
Manufacturers Standard Package
Unit Price without VAT:51,54869 Kč
Unit Price with VAT:62,37391 Kč