
ACS37032LLZATR-065B3 | |
|---|---|
DigiKey Part Number | 620-ACS37032LLZATR-065B3TR-ND - Tape & Reel (TR) 620-ACS37032LLZATR-065B3CT-ND - Cut Tape (CT) 620-ACS37032LLZATR-065B3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS37032LLZATR-065B3 |
Description | CURRENT SENSOR HE 65A 6-SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 65A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Datasheet | Datasheet |
Category | Frequency DC ~ 5MHz |
Mfr | Voltage - Supply 3V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 40ns |
Part Status Active | Current - Supply (Max) 30mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 150°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 8-SOIC (0.154", 3.90mm Width), 6 Leads |
Output Analog Voltage | Supplier Device Package 6-SOIC |
Sensitivity 20.3mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,40000 Kč | 109,40 Kč |
| 5 | 98,10200 Kč | 490,51 Kč |
| 10 | 93,96600 Kč | 939,66 Kč |
| 25 | 89,00640 Kč | 2 225,16 Kč |
| 50 | 85,61300 Kč | 4 280,65 Kč |
| 100 | 82,50740 Kč | 8 250,74 Kč |
| 500 | 76,25508 Kč | 38 127,54 Kč |
| 1 000 | 73,92514 Kč | 73 925,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 70,62089 Kč | 211 862,67 Kč |
| Unit Price without VAT: | 109,40000 Kč |
|---|---|
| Unit Price with VAT: | 132,37400 Kč |











