
SEN0140 | |
|---|---|
DigiKey Part Number | 1738-1058-ND |
Manufacturer | |
Manufacturer Product Number | SEN0140 |
Description | 10 DOF MEMS IMU SENSOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ADXL345, BMP085, HMC5883L, ITG3200 - Accelerometer, Gyroscope, Electronic Compass, Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Accelerometer, Gyroscope, Electronic Compass, Pressure | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 3V ~ 8V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ADXL345, BMP085, HMC5883L, ITG3200 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 829,42000 Kč | 829,42 Kč |
| Unit Price without VAT: | 829,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 003,59820 Kč |











