Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, UART Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, UART Output
BNO085

BNO055

DigiKey Part Number
828-1058-2-ND - Tape & Reel (TR)
828-1058-1-ND - Cut Tape (CT)
828-1058-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BNO055
Description
IMU ACCEL/GYRO/MAG I2C 28LGA
Customer Reference
Detailed Description
Accelerometer, Gyroscope, Magnetometer, 9 Axis Sensor I2C, UART Output
Datasheet
 Datasheet
EDA/CAD Models
BNO055 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Manufacturer
Bosch Sensortec
Package / Case
28-TFLGA Module
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
28-LGA (5.2x3.8)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Sensor Type
Accelerometer, Gyroscope, Magnetometer, 9 Axis
Base Product Number
Output Type
I2C, UART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 612
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1269,40000 Kč269,40 Kč
5244,54200 Kč1 222,71 Kč
10235,26200 Kč2 352,62 Kč
25224,18320 Kč5 604,58 Kč
50216,60700 Kč10 830,35 Kč
100209,66080 Kč20 966,08 Kč
500203,68480 Kč101 842,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000181,26350 Kč725 054,00 Kč
Manufacturers Standard Package
Unit Price without VAT:269,40000 Kč
Unit Price with VAT:325,97400 Kč