BMP280, BNO055 Accelerometer, Gyroscope, Magnetometer Sensor QT Py Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5937

DigiKey Part Number
1528-5937-ND
Manufacturer
Manufacturer Product Number
5937
Description
ADAFRUIT BNO055 + BMP280 BFF ADD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
BMP280, BNO055 Accelerometer, Gyroscope, Magnetometer Sensor QT Py Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
QT Py
Type
Sensor
Function
Accelerometer, Gyroscope, Magnetometer
Utilized IC / Part
BMP280, BNO055
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1628,89000 Kč628,89 Kč
Manufacturers Standard Package
Unit Price without VAT:628,89000 Kč
Unit Price with VAT:760,95690 Kč