
SEN0253 | |
|---|---|
DigiKey Part Number | 1738-1462-ND |
Manufacturer | |
Manufacturer Product Number | SEN0253 |
Description | GRAVITY INTELLIGENT 10DOF AHRS |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | BMP280, BNO055 Accelerometer, Gyroscope, Magnetometer, Pressure Sensor Gravity Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Type Sensor |
Manufacturer DFRobot | Function Accelerometer, Gyroscope, Magnetometer, Pressure |
Packaging Bulk | Utilized IC / Part BMP280, BNO055 |
Part Status Active | Contents Board(s) |
Platform Gravity |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,16000 Kč | 540,16 Kč |
| Unit Price without VAT: | 540,16000 Kč |
|---|---|
| Unit Price with VAT: | 653,59360 Kč |


