



ADXL355BEZ | |
|---|---|
DigiKey Part Number | 505-ADXL355BEZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL355BEZ |
Description | ACCEL 2-8G I2C/SPI 14CLCC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 1.5kHz 14-CLCC (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL355BEZ Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2.25V ~ 3.6V |
Packaging Tray | Features Sleep Mode |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-CLCC |
Acceleration Range ±2g, 4g, 8g | Supplier Device Package 14-CLCC (6x6) |
Sensitivity (mV/g) 400 (±2g) ~ 100 (±8g) | Base Product Number |
Bandwidth 1.5kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 489,39000 Kč | 1 489,39 Kč |
| 5 | 1 377,84600 Kč | 6 889,23 Kč |
| 12 | 1 325,91833 Kč | 15 911,02 Kč |
| 36 | 1 268,25583 Kč | 45 657,21 Kč |
| 60 | 1 244,00900 Kč | 74 640,54 Kč |
| 108 | 1 217,93454 Kč | 131 536,93 Kč |
| Unit Price without VAT: | 1 489,39000 Kč |
|---|---|
| Unit Price with VAT: | 1 802,16190 Kč |










