



EVAL-ADXL355-SDP | |
|---|---|
DigiKey Part Number | 505-EVAL-ADXL355-SDP-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-ADXL355-SDP |
Description | EVAL-ADXL355-SDP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADXL355 - Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer Analog Devices Inc. | Sensitivity 256LSB/g, 128LSB/g, 64LSB/g |
Packaging Box | Voltage - Supply 2.25V ~ 3.6V |
Part Status Active | Embedded No |
Sensor Type Accelerometer, 3 Axis | Contents Board(s) |
Sensing Range ±2g, 4g, 8g | Utilized IC / Part ADXL355 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 631,33000 Kč | 1 631,33 Kč |
| Unit Price without VAT: | 1 631,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 973,90930 Kč |





