


1231 | |
|---|---|
DigiKey Part Number | 1528-1015-ND |
Manufacturer | |
Manufacturer Product Number | 1231 |
Description | ADXL345 3AXIS ACCEL BREAKOUT BRD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ADXL345 iMEMS® Accelerometer, 3 Axis Sensor Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 1231 Models |
Category | Sensing Range ±2g, 4g, 8g, 16g |
Manufacturer Adafruit Industries LLC | Interface I2C, Serial, SPI |
Series | Sensitivity 256LSB/g, 128LSB/g, 64LSB/g, 32LSB/g |
Packaging Box | Voltage - Supply 3.3V ~ 5V |
Part Status Active | Contents Board(s) |
Sensor Type Accelerometer, 3 Axis | Utilized IC / Part ADXL345 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |












