


ADXL345TCCZ-EP | |
|---|---|
DigiKey Part Number | 505-ADXL345TCCZ-EP-ND |
Manufacturer | |
Manufacturer Product Number | ADXL345TCCZ-EP |
Description | ACCEL 2-16G I2C/SPI 14LGA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 0.05Hz ~ 1.6kHz 14-LGA (3x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL345TCCZ-EP Models |
Category | Output Type I2C, SPI |
Manufacturer Analog Devices Inc. | Voltage - Supply 2V ~ 3.6V |
Packaging Tray | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -55°C ~ 105°C |
Type Digital | Mounting Type Surface Mount |
Axis X, Y, Z | Package / Case 14-VFLGA |
Acceleration Range ±2g, 4g, 8g, 16g | Supplier Device Package 14-LGA (3x5) |
Sensitivity (LSB/g) 256 (±2g) ~ 32 (±16g) | Base Product Number |
Bandwidth 0.05Hz ~ 1.6kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 464,03000 Kč | 464,03 Kč |
| 5 | 423,74200 Kč | 2 118,71 Kč |
| 10 | 408,78900 Kč | 4 087,89 Kč |
| 25 | 390,89040 Kč | 9 772,26 Kč |
| 52 | 377,98981 Kč | 19 655,47 Kč |
| 104 | 366,81212 Kč | 38 148,46 Kč |
| 520 | 344,28821 Kč | 179 029,87 Kč |
| Unit Price without VAT: | 464,03000 Kč |
|---|---|
| Unit Price with VAT: | 561,47630 Kč |


















