



ADXL1004BCPZ | |
|---|---|
DigiKey Part Number | 505-ADXL1004BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | ADXL1004BCPZ |
Description | ACCELEROMETER 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±500g 45kHz 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADXL1004BCPZ Models |
Category | Output Type Analog Voltage |
Manufacturer Analog Devices Inc. | Voltage - Supply 5.25V |
Packaging Tray | Features Adjustable Bandwidth |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Analog | Mounting Type Surface Mount |
Axis X | Package / Case 32-FQFN Exposed Pad, CSP |
Acceleration Range ±500g | Supplier Device Package 32-LFCSP (5x5) |
Sensitivity (mV/g) 4 | Base Product Number |
Bandwidth 45kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 734,43000 Kč | 1 734,43 Kč |
| 5 | 1 607,06000 Kč | 8 035,30 Kč |
| 10 | 1 559,58400 Kč | 15 595,84 Kč |
| 30 | 1 492,27200 Kč | 44 768,16 Kč |
| 50 | 1 463,95540 Kč | 73 197,77 Kč |
| 100 | 1 428,27980 Kč | 142 827,98 Kč |
| Unit Price without VAT: | 1 734,43000 Kč |
|---|---|
| Unit Price with VAT: | 2 098,66030 Kč |











