Accelerometer X Axis ±500g 30kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

786V

DigiKey Part Number
2053-786V-ND
Manufacturer
Manufacturer Product Number
786V
Description
VELOCITY SENSOR 100 MV/IPS SENSI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±500g 30kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Wilcoxon Sensing Technologies
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±500g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
-
Bandwidth
30kHz
Output Type
Analog Voltage
Voltage - Supply
18V ~ 30V
Features
-
Operating Temperature
-50°C ~ 120°C
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18 097,88000 Kč8 097,88 Kč
57 618,20000 Kč38 091,00 Kč
107 439,25500 Kč74 392,55 Kč
257 225,02560 Kč180 625,64 Kč
Manufacturers Standard Package
Unit Price without VAT:8 097,88000 Kč
Unit Price with VAT:9 798,43480 Kč