FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 40 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY15B108QN-40SXI

DigiKey Part Number
448-CY15B108QN-40SXI-ND
Manufacturer
Manufacturer Product Number
CY15B108QN-40SXI
Description
IC FRAM 8MBIT SPI 40MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 8Mbit SPI 40 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY15B108QN-40SXI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
40 MHz
Series
Voltage - Supply
1.8V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Grade
Automotive
DigiKey Programmable
Not Verified
Qualification
AEC-Q100
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FRAM (Ferroelectric RAM)
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 782
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1539,32000 Kč539,32 Kč
10499,73900 Kč4 997,39 Kč
25484,00600 Kč12 100,15 Kč
94461,50564 Kč43 381,53 Kč
188449,93303 Kč84 587,41 Kč
282443,24592 Kč124 995,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:539,32000 Kč
Unit Price with VAT:652,57720 Kč