ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R7FA2L1AB3CFN#AA0

DigiKey Part Number
559-R7FA2L1AB3CFN#AA0-ND
Manufacturer
Manufacturer Product Number
R7FA2L1AB3CFN#AA0
Description
IC MCU 32BIT 256KB FLASH 80LFQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M23 RA2L1 Microcontroller IC 32-Bit 48MHz 256KB (256K x 8) FLASH 80-LFQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M23
Core Size
32-Bit
Speed
48MHz
Connectivity
CANbus, I2C, SCI, SPI, SmartCard, UART/USART
Peripherals
AES, Capacitive Touch, DMA, LVD, POR, PWM, Temp Sensor, TRNG, WDT
Number of I/O
69
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
8K x 8
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.6V ~ 5.5V
Data Converters
A/D 17x12b SAR; D/A 1x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
80-LFQFP (12x12)
Package / Case
80-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
185,04000 Kč85,04 Kč
1064,23300 Kč642,33 Kč
2559,02960 Kč1 475,74 Kč
11952,73849 Kč6 275,88 Kč
35749,69762 Kč17 742,05 Kč
59548,57350 Kč28 901,23 Kč
1 07147,46509 Kč50 835,11 Kč
2 61846,09390 Kč120 673,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:85,04000 Kč
Unit Price with VAT:102,89840 Kč