
LUB-C105D-007-J-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C105D-007-J-19TR-ND - Tape & Reel (TR) 5149-LUB-C105D-007-J-19CT-ND - Cut Tape (CT) 5149-LUB-C105D-007-J-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C105D-007-J-19 |
Description | USB TYPE C POWER ONLY 6P MID-MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Features Power Only, No Data |
Manufacturer Linkplex | Operating Temperature -25°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 3A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold, Tin |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Shell/Shielding Material Steel, Stainless |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal, Mid Mount | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,87700 Kč | 108,77 Kč |
| 25 | 10,18840 Kč | 254,71 Kč |
| 50 | 9,69680 Kč | 484,84 Kč |
| 100 | 9,23490 Kč | 923,49 Kč |
| 250 | 8,65536 Kč | 2 163,84 Kč |
| 500 | 8,24214 Kč | 4 121,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,88940 Kč | 11 045,16 Kč |
| 2 800 | 7,51279 Kč | 21 035,81 Kč |
| 4 200 | 7,30090 Kč | 30 663,78 Kč |
| 7 000 | 7,04249 Kč | 49 297,43 Kč |
| 9 800 | 6,87740 Kč | 67 398,52 Kč |
| 14 000 | 6,70658 Kč | 93 892,12 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |






