
AP1608SGC | |
|---|---|
DigiKey Part Number | 754-AP1608SGCTR-ND - Tape & Reel (TR) 754-AP1608SGCCT-ND - Cut Tape (CT) 754-AP1608SGCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608SGC |
Description | 1.6X0.8MM (0603) GREEN SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 568nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 565nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.20mm x 0.80mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 100 | 2,26990 Kč | 226,99 Kč |
| 500 | 1,82010 Kč | 910,05 Kč |
| 1 000 | 1,67102 Kč | 1 671,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,54409 Kč | 3 088,18 Kč |
| 4 000 | 1,43590 Kč | 5 743,60 Kč |
| 6 000 | 1,38027 Kč | 8 281,62 Kč |
| 10 000 | 1,31733 Kč | 13 173,30 Kč |
| 14 000 | 1,27984 Kč | 17 917,76 Kč |
| 20 000 | 1,24325 Kč | 24 865,00 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |









