
AP1608EC | |
|---|---|
DigiKey Part Number | 754-AP1608ECTR-ND - Tape & Reel (TR) 754-AP1608ECCT-ND - Cut Tape (CT) 754-AP1608ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1608EC |
Description | 1.6X0.8MM RED SMD LED |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 617nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 627nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.10mm |
Lens Size 1.20mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APT1608EC | Kingbright | 121 186 | 754-1117-1-ND | 3,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,40200 Kč | 34,02 Kč |
| 100 | 2,38120 Kč | 238,12 Kč |
| 500 | 1,91208 Kč | 956,04 Kč |
| 1 000 | 1,75669 Kč | 1 756,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,62430 Kč | 3 248,60 Kč |
| 4 000 | 1,51154 Kč | 6 046,16 Kč |
| 6 000 | 1,45359 Kč | 8 721,54 Kč |
| 10 000 | 1,38801 Kč | 13 880,10 Kč |
| 14 000 | 1,34894 Kč | 18 885,16 Kč |
| 20 000 | 1,31081 Kč | 26 216,20 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |



