
IRM-03-12 | |
|---|---|
DigiKey Part Number | 1866-3012-ND |
Manufacturer | |
Manufacturer Product Number | IRM-03-12 |
Description | AC/DC CONVERTER 12V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 250mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | IRM-03-12 Models |
Category | Applications ITE (Commercial) |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -30°C ~ 85°C (With Derating) |
Packaging Tube | Efficiency 78% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 5-DIP Module |
Number of Outputs 1 | Size / Dimension 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 250mA | Load Regulation ±0.5% |
Power (Watts) 3 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC03-12SC | Recom Power | 1 188 | 1486-RAC03-12SC-CHP | 254,07583 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,29000 Kč | 111,29 Kč |
| 5 | 107,09000 Kč | 535,45 Kč |
| 10 | 100,79000 Kč | 1 007,90 Kč |
| 25 | 98,69080 Kč | 2 467,27 Kč |
| Unit Price without VAT: | 111,29000 Kč |
|---|---|
| Unit Price with VAT: | 134,66090 Kč |











