
ZP05S1200WB | |
|---|---|
DigiKey Part Number | 3388-ZP05S1200WB-ND |
Manufacturer | |
Manufacturer Product Number | ZP05S1200WB |
Description | AC/DC CONVERTER 12V 5.04W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 420mA 90 ~ 264 VAC, 100 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 100 ~ 370 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5.04 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 50°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.26" L x 1.07" W x 0.76" H (32.1mm x 27.1mm x 19.3mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Line Regulation | ±2% | |
Load Regulation | ±3% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,09000 Kč | 149,09 Kč |
| 5 | 136,23600 Kč | 681,18 Kč |
| 15 | 128,10200 Kč | 1 921,53 Kč |
| 30 | 123,22333 Kč | 3 696,70 Kč |
| 60 | 118,52667 Kč | 7 111,60 Kč |
| 105 | 114,86105 Kč | 12 060,41 Kč |
| 255 | 109,27690 Kč | 27 865,61 Kč |
| 510 | 105,09951 Kč | 53 600,75 Kč |
| Unit Price without VAT: | 149,09000 Kč |
|---|---|
| Unit Price with VAT: | 180,39890 Kč |










