
MFM-05-12 | |
|---|---|
DigiKey Part Number | 1866-3408-ND |
Manufacturer | |
Manufacturer Product Number | MFM-05-12 |
Description | AC/DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 420mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 5 W | |
Applications | Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.65" L x 0.88" W x 0.80" H (41.9mm x 22.4mm x 20.3mm) | |
Approval Agency | CB, CE, cURus, EAC, TUV | |
Line Regulation | ±0.3% | |
Load Regulation | ±0.5% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,39000 Kč | 155,39 Kč |
| 5 | 149,08600 Kč | 745,43 Kč |
| 10 | 140,68700 Kč | 1 406,87 Kč |
| 25 | 138,58680 Kč | 3 464,67 Kč |
| Unit Price without VAT: | 155,39000 Kč |
|---|---|
| Unit Price with VAT: | 188,02190 Kč |





