
BC847C-C | |
|---|---|
DigiKey Part Number | 4878-BC847C-CTR-ND - Tape & Reel (TR) 4878-BC847C-CCT-ND - Cut Tape (CT) 4878-BC847C-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC847C-C |
Description | TRANS NPN 50V 0.1A SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 100 mA 300MHz 200 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BC847C-C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 420 @ 2mA, 5V | |
Power - Max | 200 mW | |
Frequency - Transition | 300MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 100 | 0,82730 Kč | 82,73 Kč |
| 500 | 0,59424 Kč | 297,12 Kč |
| 1 000 | 0,51865 Kč | 518,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,42164 Kč | 1 264,92 Kč |
| 6 000 | 0,37254 Kč | 2 235,24 Kč |
| 9 000 | 0,34745 Kč | 3 127,05 Kč |
| 15 000 | 0,31918 Kč | 4 787,70 Kč |
| 21 000 | 0,30242 Kč | 6 350,82 Kč |
| 30 000 | 0,28611 Kč | 8 583,30 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |








