New Product
Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS40-66-50-BK-160-SMT-TR

DigiKey Part Number
2223-TS40-66-50-BK-160-SMT-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS40-66-50-BK-160-SMT-TR
Description
TACTILE SWITCH, SPST, 6 X 6 MM,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
6.00mm x 6.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Polyphthalamide (PPA)
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 948
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,60900 Kč86,09 Kč
258,03800 Kč200,95 Kč
1007,18340 Kč718,34 Kč
2506,65468 Kč1 663,67 Kč
5006,28050 Kč3 140,25 Kč
1 0005,93382 Kč5 933,82 Kč
3 0005,44394 Kč16 331,82 Kč
5 0005,24181 Kč26 209,05 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč