
SR11-12V-200-2C | |
|---|---|
DigiKey Part Number | 2223-SR11-12V-200-2C-ND |
Manufacturer | |
Manufacturer Product Number | SR11-12V-200-2C |
Description | RELAY GEN PURPOSE DPDT 1A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | SR11-12V-200-2C Models |
Category | Coil Type Non Latching |
Manufacturer Same Sky (Formerly CUI Devices) | Termination Style PC Pin |
Series | Must Operate Voltage 9 VDC |
Packaging Tube | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 7 ms |
Mounting Type Through Hole | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -25°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 1 A | Approval Agency cURus |
Switching Voltage 120VAC, 24VDC - Max | Relay Type General Purpose |
Load - Max Switching 120VA, 24W | Coil Resistance 720 Ohms |
Coil Current 16.7 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 37,54000 Kč | 375,40 Kč |
| 25 | 35,84640 Kč | 896,16 Kč |
| 50 | 34,62020 Kč | 1 731,01 Kč |
| 100 | 33,43350 Kč | 3 343,35 Kč |
| 250 | 31,92728 Kč | 7 981,82 Kč |
| 500 | 30,83194 Kč | 15 415,97 Kč |
| 1 000 | 29,77352 Kč | 29 773,52 Kč |
| 5 000 | 27,45134 Kč | 137 256,70 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |




