
APHD1608LQBC/D | |
|---|---|
DigiKey Part Number | 754-2034-2-ND - Tape & Reel (TR) 754-2034-1-ND - Cut Tape (CT) 754-2034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APHD1608LQBC/D |
Description | LED BLUE CLEAR 1608 SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 2.65V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APHD1608LQBC/D Models |
Category | Voltage - Forward (Vf) (Typ) 2.65V |
Mfr | Current - Test 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 100° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Round with Domed Top | Height (Max) 0.75mm |
Lens Size 0.70mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,09700 Kč | 70,97 Kč |
| 100 | 5,08150 Kč | 508,15 Kč |
| 500 | 4,17818 Kč | 2 089,09 Kč |
| 1 000 | 3,88043 Kč | 3 880,43 Kč |
| 2 000 | 3,62741 Kč | 7 254,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,41249 Kč | 13 649,96 Kč |
| 8 000 | 3,23018 Kč | 25 841,44 Kč |
| 12 000 | 3,13666 Kč | 37 639,92 Kč |
| 20 000 | 3,03110 Kč | 60 622,00 Kč |
| 28 000 | 2,96833 Kč | 83 113,24 Kč |
| 40 000 | 2,90712 Kč | 116 284,80 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |








