
USB4736-GF-A | |
|---|---|
DigiKey Part Number | 2073-USB4736-GF-ATR-ND - Tape & Reel (TR) 2073-USB4736-GF-ACT-ND - Cut Tape (CT) 2073-USB4736-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4736-GF-A |
Description | USB C RECEPTACLE, 6P, HORIZONTAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4736-GF-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (6+18 Dummy) | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.25A, 3A, 4.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 26,37360 Kč | 659,34 Kč |
| 50 | 25,10940 Kč | 1 255,47 Kč |
| 100 | 23,91040 Kč | 2 391,04 Kč |
| 250 | 22,41160 Kč | 5 602,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 20,84081 Kč | 14 588,57 Kč |
| 1 400 | 19,84626 Kč | 27 784,76 Kč |
| 2 100 | 19,28666 Kč | 40 501,99 Kč |
| 3 500 | 18,60441 Kč | 65 115,44 Kč |
| 4 900 | 18,16828 Kč | 89 024,57 Kč |
| 7 000 | 17,71718 Kč | 124 020,26 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |











