
USB-C20-S-RA-CS22B-SMT-WP-BK-TR | |
|---|---|
DigiKey Part Number | 2057-USB-C20-S-RA-CS22B-SMT-WP-BK-TR-ND - Tape & Reel (TR) 2057-USB-C20-S-RA-CS22B-SMT-WP-BK-TRCT-ND - Cut Tape (CT) 2057-USB-C20-S-RA-CS22B-SMT-WP-BK-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C20-S-RA-CS22B-SMT-WP-BK-TR |
Description | USB C 2.0 RECEPTACLE, R/A SMT, P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP68 - Dust Tight, Waterproof |
Manufacturer Adam Tech | Operating Temperature -20°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel (SUS201) |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,65000 Kč | 25,65 Kč |
| 10 | 21,81500 Kč | 218,15 Kč |
| 25 | 20,45520 Kč | 511,38 Kč |
| 50 | 19,47480 Kč | 973,74 Kč |
| 100 | 18,54470 Kč | 1 854,47 Kč |
| 250 | 17,38180 Kč | 4 345,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,01181 Kč | 12 809,45 Kč |
| 1 600 | 15,24759 Kč | 24 396,14 Kč |
| 2 400 | 14,81775 Kč | 35 562,60 Kč |
| 4 000 | 14,29337 Kč | 57 173,48 Kč |
| 5 600 | 13,95825 Kč | 78 166,20 Kč |
| 8 000 | 13,61171 Kč | 108 893,68 Kč |
| Unit Price without VAT: | 25,65000 Kč |
|---|---|
| Unit Price with VAT: | 31,03650 Kč |











