


UJC-H-G-MSMT-P6-TR-66 | |
|---|---|
DigiKey Part Number | 2223-UJC-H-G-MSMT-P6-TR-66TR-ND - Tape & Reel (TR) 2223-UJC-H-G-MSMT-P6-TR-66CT-ND - Cut Tape (CT) 2223-UJC-H-G-MSMT-P6-TR-66DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJC-H-G-MSMT-P6-TR-66 |
Description | USB JACK, TYPE C, POWER ONLY, MS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UJC-H-G-MSMT-P6-TR-66 Models |
Category | Ingress Protection IP66 - Dust Tight, Water Resistant |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Temperature -40°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.25A, 1.25A, 3A |
Part Status Active | Voltage - Rated 20VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 10000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel (SUS304) |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,69600 Kč | 196,96 Kč |
| 25 | 18,46160 Kč | 461,54 Kč |
| 50 | 17,57540 Kč | 878,77 Kč |
| 100 | 16,73540 Kč | 1 673,54 Kč |
| 250 | 15,68636 Kč | 3 921,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 14,58671 Kč | 10 210,70 Kč |
| 1 400 | 13,89018 Kč | 19 446,25 Kč |
| 2 100 | 13,49851 Kč | 28 346,87 Kč |
| 3 500 | 13,02086 Kč | 45 573,01 Kč |
| 4 900 | 12,71549 Kč | 62 305,90 Kč |
| 7 000 | 12,39983 Kč | 86 798,81 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |



