
USB4750-GF-C-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4750-GF-C-KITTR-ND - Tape & Reel (TR) 2073-USB4750-GF-C-KITCT-ND - Cut Tape (CT) 2073-USB4750-GF-C-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4750-GF-C-KIT |
Description | 2 PART KIT USB4750-GF-C + USBTJ- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer GCT | Operating Temperature -25°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A, 4.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Vertical | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
Features Gasket Included, Solder Retention Tab |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 30,26100 Kč | 302,61 Kč |
| 25 | 28,36360 Kč | 709,09 Kč |
| 50 | 27,00380 Kč | 1 350,19 Kč |
| 100 | 25,71480 Kč | 2 571,48 Kč |
| 250 | 24,10228 Kč | 6 025,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 22,95190 Kč | 11 475,95 Kč |
| 1 000 | 21,85615 Kč | 21 856,15 Kč |
| 1 500 | 21,23993 Kč | 31 859,90 Kč |
| 2 500 | 20,48844 Kč | 51 221,10 Kč |
| 3 500 | 20,00805 Kč | 70 028,18 Kč |
| 5 000 | 19,51136 Kč | 97 556,80 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |











