
UJ20-C-V-G-SMT-P16-TR-65 | |
|---|---|
DigiKey Part Number | 2223-UJ20-C-V-G-SMT-P16-TR-65TR-ND - Tape & Reel (TR) 2223-UJ20-C-V-G-SMT-P16-TR-65CT-ND - Cut Tape (CT) 2223-UJ20-C-V-G-SMT-P16-TR-65DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJ20-C-V-G-SMT-P16-TR-65 |
Description | CONN RCPT USB 2.0 TYPE C SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | UJ20-C-V-G-SMT-P16-TR-65 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | 3.0µ" Finish Thickness | |
Ingress Protection | IPX5 - Waterproof | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 38,99300 Kč | 389,93 Kč |
| 25 | 36,55320 Kč | 913,83 Kč |
| 50 | 34,80620 Kč | 1 740,31 Kč |
| 100 | 33,14530 Kč | 3 314,53 Kč |
| 250 | 31,06780 Kč | 7 766,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | 29,04217 Kč | 18 877,41 Kč |
| 1 300 | 27,65647 Kč | 35 953,41 Kč |
| 1 950 | 26,87679 Kč | 52 409,74 Kč |
| 3 250 | 25,92613 Kč | 84 259,92 Kč |
| 4 550 | 25,31851 Kč | 115 199,22 Kč |
| 6 500 | 24,68993 Kč | 160 484,55 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |











