
KUSBV67X-TH-CS-6-BTR | |
|---|---|
DigiKey Part Number | 2092-KUSBV67X-TH-CS-6-BTR-ND - Tape & Reel (TR) 2092-KUSBV67X-TH-CS-6-BTRCT-ND - Cut Tape (CT) 2092-KUSBV67X-TH-CS-6-BTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KUSBV67X-TH-CS-6-BTR |
Description | CONN RECEPT USB TYPE C 6-PIN VER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer Kycon, Inc. | Operating Temperature -20°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 28V |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Mounting Type Through Hole | Contact Finish Gold |
Mounting Feature Vertical | Shell/Shielding Material Steel, Stainless |
Termination Solder | Material Flammability Rating UL94 V-0 |
Features Board Guide, Pick and Place Cap | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,23400 Kč | 272,34 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29880 Kč | 1 214,94 Kč |
| 100 | 23,13560 Kč | 2 313,56 Kč |
| 250 | 21,68588 Kč | 5 421,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,65028 Kč | 10 325,14 Kč |
| 1 000 | 19,66463 Kč | 19 664,63 Kč |
| 1 500 | 19,40215 Kč | 29 103,22 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |










