
LUB-C102D-0-007-G-19 | |
|---|---|
DigiKey Part Number | 5149-LUB-C102D-0-007-G-19TR-ND - Tape & Reel (TR) 5149-LUB-C102D-0-007-G-19CT-ND - Cut Tape (CT) 5149-LUB-C102D-0-007-G-19DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LUB-C102D-0-007-G-19 |
Description | CONN USB 2.0 TYPE C 16P VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Linkplex | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount | |
Mounting Feature | Vertical | |
Termination | Solder | |
Operating Temperature | -25°C ~ 85°C | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 20VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,17000 Kč | 16,17 Kč |
| 10 | 13,64900 Kč | 136,49 Kč |
| 25 | 12,80040 Kč | 320,01 Kč |
| 50 | 12,18720 Kč | 609,36 Kč |
| 100 | 11,60350 Kč | 1 160,35 Kč |
| 250 | 10,87612 Kč | 2 719,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 10,52420 Kč | 6 314,52 Kč |
| 1 200 | 10,02182 Kč | 12 026,18 Kč |
| 1 800 | 9,73911 Kč | 17 530,40 Kč |
| 3 000 | 9,39430 Kč | 28 182,90 Kč |
| 4 200 | 9,17398 Kč | 38 530,72 Kč |
| 6 000 | 8,94602 Kč | 53 676,12 Kč |
| Unit Price without VAT: | 16,17000 Kč |
|---|---|
| Unit Price with VAT: | 19,56570 Kč |











