
USB4960-00-C | |
|---|---|
DigiKey Part Number | 2073-USB4960-00-CTR-ND - Tape & Reel (TR) 2073-USB4960-00-CCT-ND - Cut Tape (CT) 2073-USB4960-00-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4960-00-C |
Description | USB C 2.0, 16P, RECEPTACLE, VERT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide, Pick and Place Cap, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A, 6.25A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,99400 Kč | 299,85 Kč |
| 50 | 11,41880 Kč | 570,94 Kč |
| 100 | 10,87070 Kč | 1 087,07 Kč |
| 250 | 10,18908 Kč | 2 547,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,57823 Kč | 5 746,94 Kč |
| 1 200 | 9,12083 Kč | 10 945,00 Kč |
| 1 800 | 8,86349 Kč | 15 954,28 Kč |
| 3 000 | 8,54969 Kč | 25 649,07 Kč |
| 4 200 | 8,34915 Kč | 35 066,43 Kč |
| 6 000 | 8,14180 Kč | 48 850,80 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |











