
HHXF630GRA101MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXF630GRA101MJC5GTR-ND - Tape & Reel (TR) 565-HHXF630GRA101MJC5GCT-ND - Cut Tape (CT) 565-HHXF630GRA101MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF630GRA101MJC5G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.6 A @ 100 kHz |
Capacitance 100 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 17mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF630ARA101MJC5G | Chemi-Con | 3 441 | 565-HHXF630ARA101MJC5GCT-ND | 62,99000 Kč | Parametric Equivalent |
| GXC1J101MCQ1GS | Nichicon | 400 | 493-GXC1J101MCQ1GSCT-ND | 41,58000 Kč | Parametric Equivalent |
| GXC1J101MCW1GS | Nichicon | 404 | 493-GXC1J101MCW1GSCT-ND | 47,04000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,16000 Kč | 41,16 Kč |
| 10 | 26,91900 Kč | 269,19 Kč |
| 50 | 20,96020 Kč | 1 048,01 Kč |
| 100 | 19,08300 Kč | 1 908,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,21728 Kč | 6 486,91 Kč |
| 800 | 15,13641 Kč | 12 109,13 Kč |
| 1 200 | 14,59098 Kč | 17 509,18 Kč |
| 2 000 | 13,98310 Kč | 27 966,20 Kč |
| 2 800 | 13,62575 Kč | 38 152,10 Kč |
| 4 000 | 13,28066 Kč | 53 122,64 Kč |
| Unit Price without VAT: | 41,16000 Kč |
|---|---|
| Unit Price with VAT: | 49,80360 Kč |






