
USB4736-GF-A-KIT | |
|---|---|
DigiKey Part Number | 2073-USB4736-GF-A-KITTR-ND - Tape & Reel (TR) 2073-USB4736-GF-A-KITCT-ND - Cut Tape (CT) 2073-USB4736-GF-A-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4736-GF-A-KIT |
Description | 2 PART KIT USB4736-GF-A + USBTJ- |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Ingress Protection IP67 - Dust Tight, Waterproof |
Manufacturer GCT | Operating Temperature -30°C ~ 85°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 1.25A, 3A, 4.25A |
Part Status Active | Voltage - Rated 48VDC |
Connector Type USB-C (USB TYPE-C) | Mating Cycles 20000 |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Shielding Shielded |
Gender Receptacle | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 29,06100 Kč | 290,61 Kč |
| 25 | 26,44920 Kč | 661,23 Kč |
| 100 | 23,56820 Kč | 2 356,82 Kč |
| 250 | 22,19572 Kč | 5 548,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 21,02110 Kč | 14 714,77 Kč |
| 1 400 | 20,40121 Kč | 28 561,69 Kč |
| 2 100 | 20,09069 Kč | 42 190,45 Kč |
| 3 500 | 19,74670 Kč | 69 113,45 Kč |
| 4 900 | 19,54580 Kč | 95 774,42 Kč |
| 7 000 | 19,35242 Kč | 135 466,94 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |









