DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD-EMC0503-LW27

DigiKey Part Number
668-HD-EMC0503-LW27-ND
Manufacturer
Manufacturer Product Number
HD-EMC0503-LW27
Description
5X2.5MM 3V BRUSHLESS ERM HAPTIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 10000 RPM 3VDC
Datasheet
 Datasheet
EDA/CAD Models
HD-EMC0503-LW27 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
PUI Audio, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Vibration, ERM (Haptic)
Motor Type
-
Voltage - Rated
3VDC
RPM
10000 RPM
Torque - Rated (oz-in / mNm)
-
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.197" Dia (5.00mm)
Diameter - Shaft
-
Length - Shaft and Bearing
-
Mounting Hole Spacing
-
Termination Style
Wire Leads
Features
-
Gear Reduction Ratio
-
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-20°C ~ 70°C
Approval Agency
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
594,91000 Kč474,55 Kč
1091,53000 Kč915,30 Kč
2587,23400 Kč2 180,85 Kč
5084,11800 Kč4 205,90 Kč
10081,11110 Kč8 111,11 Kč
30076,56780 Kč22 970,34 Kč
50074,54290 Kč37 271,45 Kč
1 00071,87993 Kč71 879,93 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč