New at DigiKey
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2495703-1

DigiKey Part Number
17-2495703-1CT-ND - Cut Tape (CT)
17-2495703-1DKR-ND - Digi-Reel®
17-2495703-1TR-ND
Manufacturer
Manufacturer Product Number
2495703-1
Description
USB TYPE C RECEPTACLE 6P WATERPR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
2495703-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IPX7 - Waterproof
Manufacturer
TE Connectivity AMP Connectors
Operating Temperature
-40°C ~ 85°C
Packaging
Cut Tape (CT)
Digi-Reel®
Bulk
Number of Ports
1
Part Status
Active
Current Rating (Amps)
3A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
20VAC/DC
Number of Contacts
24 (6+18 Dummy) - Power Only 6 Pin
Mating Cycles
10000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 2.0
Contact Finish
Gold
Mounting Type
Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Shell/Shielding Material
Steel (SUS304)
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 987
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,28000 Kč31,28 Kč
1026,59100 Kč265,91 Kč
2524,92640 Kč623,16 Kč
5023,72940 Kč1 186,47 Kč
10022,59690 Kč2 259,69 Kč
25021,18084 Kč5 295,21 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Bulk
QuantityUnit PriceExt Price
70020,09010 Kč14 063,07 Kč
1 40019,13105 Kč26 783,47 Kč
2 10018,59179 Kč39 042,76 Kč
3 50017,93394 Kč62 768,79 Kč
4 90017,51356 Kč85 816,44 Kč
7 00017,07875 Kč119 551,25 Kč
Manufacturers Standard Package
Unit Price without VAT:31,28000 Kč
Unit Price with VAT:37,84880 Kč