
2495157-1 | |
|---|---|
DigiKey Part Number | 17-2495157-1CT-ND - Cut Tape (CT) 17-2495157-1DKR-ND - Digi-Reel® 17-2495157-1TR-ND |
Manufacturer | |
Manufacturer Product Number | 2495157-1 |
Description | USB TYPE C RECEPTACLE 6P WATERPR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (6+18 Dummy) - Power Only 6 Pin Position Board Edge, Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 2495157-1 Models |
Category | Ingress Protection IPX8 - Waterproof |
Manufacturer TE Connectivity AMP Connectors | Operating Temperature -30°C ~ 85°C |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 3A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 5VAC |
Number of Contacts 24 (6+18 Dummy) - Power Only 6 Pin | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 2.0 | Contact Finish Gold |
Mounting Type Board Edge, Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal, Mid Mount | Material Flammability Rating UL94 V-0 |
Termination Solder | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,24000 Kč | 30,24 Kč |
| 10 | 25,71500 Kč | 257,15 Kč |
| 25 | 24,10080 Kč | 602,52 Kč |
| 50 | 22,94520 Kč | 1 147,26 Kč |
| 100 | 21,85030 Kč | 2 185,03 Kč |
| 250 | 20,48092 Kč | 5 120,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 19,63858 Kč | 11 783,15 Kč |
| 1 200 | 18,70113 Kč | 22 441,36 Kč |
| 1 800 | 18,17383 Kč | 32 712,89 Kč |
| 3 000 | 17,53079 Kč | 52 592,37 Kč |
| 4 200 | 17,11978 Kč | 71 903,08 Kč |
| 6 000 | 16,69472 Kč | 100 168,32 Kč |
| Unit Price without VAT: | 30,24000 Kč |
|---|---|
| Unit Price with VAT: | 36,59040 Kč |





