
54-00304 | |
|---|---|
DigiKey Part Number | 839-54-00304TR-ND - Tape & Reel (TR) 839-54-00304CT-ND - Cut Tape (CT) 839-54-00304DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 54-00304 |
Description | CONN RCPT USB2.0 TYPEC SMD RA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 54-00304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tensility International Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | IPX7 - Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 3A | |
Voltage - Rated | 30VDC | |
Mating Cycles | 10000 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,23000 Kč | 72,23 Kč |
| 10 | 61,37700 Kč | 613,77 Kč |
| 25 | 57,52600 Kč | 1 438,15 Kč |
| 50 | 54,77960 Kč | 2 738,98 Kč |
| 100 | 52,16320 Kč | 5 216,32 Kč |
| 250 | 48,89680 Kč | 12 224,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 46,38039 Kč | 32 466,27 Kč |
| 1 400 | 44,16824 Kč | 61 835,54 Kč |
| 2 100 | 42,92361 Kč | 90 139,58 Kč |
| 3 500 | 41,40578 Kč | 144 920,23 Kč |
| 4 900 | 40,43576 Kč | 198 135,22 Kč |
| Unit Price without VAT: | 72,23000 Kč |
|---|---|
| Unit Price with VAT: | 87,39830 Kč |




