
KPZ1608SHR300ATDH5 | |
|---|---|
DigiKey Part Number | 445-175017-2-ND - Tape & Reel (TR) 445-175017-1-ND - Cut Tape (CT) 445-175017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KPZ1608SHR300ATDH5 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 5A 15mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 15mOhm |
Manufacturer TDK | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.030" (0.75mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 30 Ohms @ 100 MHz | Features Soft Termination |
Current Rating (Max) 5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 2,39800 Kč | 23,98 Kč |
| 25 | 2,21920 Kč | 55,48 Kč |
| 50 | 2,09380 Kč | 104,69 Kč |
| 100 | 1,97500 Kč | 197,50 Kč |
| 250 | 1,82696 Kč | 456,74 Kč |
| 500 | 1,72266 Kč | 861,33 Kč |
| 1 000 | 1,62423 Kč | 1 624,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,40253 Kč | 5 610,12 Kč |
| 8 000 | 1,32247 Kč | 10 579,76 Kč |
| 12 000 | 1,27782 Kč | 15 333,84 Kč |
| 20 000 | 1,22372 Kč | 24 474,40 Kč |
| 28 000 | 1,18937 Kč | 33 302,36 Kč |
| 40 000 | 1,15404 Kč | 46 161,60 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |











