


UC-00PFFH-QF7001 | |
|---|---|
DigiKey Part Number | 1754-UC-00PFFH-QF7001TR-ND - Tape & Reel (TR) 1754-UC-00PFFH-QF7001CT-ND - Cut Tape (CT) 1754-UC-00PFFH-QF7001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UC-00PFFH-QF7001 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | UC-00PFFH-QF7001 Models |
Category | Termination Solder |
Manufacturer Amphenol LTW | Features Solder Retention |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Number of Ports 1 |
Connector Type USB-C (USB TYPE-C) | Current Rating (Amps) 0.25A, 1.25A, 5A |
Number of Contacts 24 | Voltage - Rated 30VAC/DC |
Gender Receptacle | Shielding Shielded |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Contact Finish Gold |
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal, Mid Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,05000 Kč | 123,05 Kč |
| 10 | 104,63200 Kč | 1 046,32 Kč |
| 25 | 98,07920 Kč | 2 451,98 Kč |
| 50 | 93,39520 Kč | 4 669,76 Kč |
| 100 | 88,93830 Kč | 8 893,83 Kč |
| 250 | 83,36944 Kč | 20 842,36 Kč |
| 500 | 82,32500 Kč | 41 162,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 75,60557 Kč | 75 605,57 Kč |
| 2 000 | 72,00101 Kč | 144 002,02 Kč |
| Unit Price without VAT: | 123,05000 Kč |
|---|---|
| Unit Price with VAT: | 148,89050 Kč |











