USB4745-03-A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 26,16876 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 186,67000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

USB4745-03-A

DigiKey Part Number
2073-USB4745-03-ATR-ND - Tape & Reel (TR)
2073-USB4745-03-ACT-ND - Cut Tape (CT)
2073-USB4745-03-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4745-03-A
Description
USB3.2 GEN 2 TYPE C RECEPTACLE,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4745-03-A Models
Product Attributes
Filter Similar Products
Category
Features
Gasket Included, Solder Retention Tab
Manufacturer
GCT
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Operating Temperature
-30°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
48VDC
Number of Contacts
24
Mating Cycles
20000
Gender
Receptacle
Shielding
Shielded
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle; Through Hole
Shell/Shielding Material
Steel, Stainless
Mounting Feature
Horizontal
Material Flammability Rating
UL94 V-0
Termination
Solder
Insulation Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
USB4745-15-AGCT02073-USB4745-15-ATR-ND26,16876 KčParametric Equivalent
2329418-2TE Connectivity AMP Connectors017-2329418-2CT-ND186,67000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
147,67000 Kč47,67 Kč
1040,48400 Kč404,84 Kč
2537,93920 Kč948,48 Kč
5036,12080 Kč1 806,04 Kč
10034,39680 Kč3 439,68 Kč
25032,24116 Kč8 060,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80029,70089 Kč23 760,71 Kč
1 60028,28378 Kč45 254,05 Kč
2 40027,48673 Kč65 968,15 Kč
4 00026,51460 Kč106 058,40 Kč
5 60025,89305 Kč145 001,08 Kč
8 00025,25044 Kč202 003,52 Kč
Manufacturers Standard Package
Unit Price without VAT:47,67000 Kč
Unit Price with VAT:57,68070 Kč