


37206-62A3-003PL | |
|---|---|
DigiKey Part Number | 37206-62A3-003PL-ND |
Manufacturer | |
Manufacturer Product Number | 37206-62A3-003PL |
Description | CONN RCPT 6POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | 37206-62A3-003PL Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.512" (13.00mm) |
Part Status Active | Contact Length - Post 0.102" (2.60mm) |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Gold |
Style Board to Cable/Wire | Features Board Guide |
Number of Positions | Current Rating (Amps) 3A |
Number of Positions Loaded All | Voltage Rating 32V |
Pitch - Mating | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating 0.256" (6.50mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Latch Holder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,68900 Kč | 586,89 Kč |
| 100 | 49,87860 Kč | 4 987,86 Kč |
| 500 | 44,52290 Kč | 22 261,45 Kč |
| 1 000 | 42,39895 Kč | 42 398,95 Kč |
| 5 000 | 37,85179 Kč | 189 258,95 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |







