




37203-62A3-003PL | |
|---|---|
DigiKey Part Number | 3M5700-ND |
Manufacturer | |
Manufacturer Product Number | 37203-62A3-003PL |
Description | CONN RCPT 3POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 37203-62A3-003PL Models |
Category | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.512" (13.00mm) |
Packaging Bulk | Contact Length - Post 0.102" (2.60mm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Contact Finish - Post Gold |
Contact Type Female Socket | Features Board Guide |
Style Board to Cable/Wire | Current Rating (Amps) 3A |
Number of Positions | Voltage Rating 32V |
Number of Positions Loaded All | Applications Automotive, General Purpose, Industrial, Lighting, Medical |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post Flash |
Fastening Type Latch Holder | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 37,06100 Kč | 370,61 Kč |
| 100 | 31,48650 Kč | 3 148,65 Kč |
| 500 | 28,10456 Kč | 14 052,28 Kč |
| 1 000 | 26,76300 Kč | 26 763,00 Kč |
| 5 000 | 23,89215 Kč | 119 460,75 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |






















