
2908777 | |
|---|---|
DigiKey Part Number | 277-2908777-ND |
Manufacturer | |
Manufacturer Product Number | 2908777 |
Description | REL-SR- 24DC/2X21/FG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay DPDT (2 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2908777 Models |
Category | Switching Voltage 250VAC, 250VDC - Max |
Manufacturer Phoenix Contact | Termination Style PC Pin |
Series | Operate Time 10 ms |
Packaging Bulk | Release Time 4 ms |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Mounting Type Through Hole | Contact Material Silver Nickel (AgNi) |
Coil Voltage 24VDC | Coil Current 29 mA |
Contact Form DPDT (2 Form C) | Coil Power 700mW |
Contact Rating (Current) 6 A | Coil Resistance 827.586 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,38000 Kč | 479,38 Kč |
| Unit Price without VAT: | 479,38000 Kč |
|---|---|
| Unit Price with VAT: | 580,04980 Kč |



