



RF1V-5A1BL-D24 | |
|---|---|
DigiKey Part Number | 1885-1740-ND |
Manufacturer | |
Manufacturer Product Number | RF1V-5A1BL-D24 |
Description | RELAY GEN PURPOSE 6PST 6A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Safety Relay 6PST-5NO/1NC (5 Form A, 1 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer IDEC | Must Operate Voltage 18 VDC |
Series | Must Release Voltage 2.4 VDC |
Packaging Bulk | Operate Time 20 ms |
Part Status Active | Release Time 20 ms |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Coil Voltage 24VDC | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form 6PST-5NO/1NC (5 Form A, 1 Form B) | Coil Current 20.8 mA |
Contact Rating (Current) 6 A | Coil Power 500mW |
Switching Voltage 250VAC, 30VDC - Max | Coil Resistance 1.15 kOhms |
Features Lighted Indicator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 759,50000 Kč | 759,50 Kč |
| 10 | 676,43000 Kč | 6 764,30 Kč |
| 25 | 645,89840 Kč | 16 147,46 Kč |
| 50 | 623,71200 Kč | 31 185,60 Kč |
| 100 | 602,26880 Kč | 60 226,88 Kč |
| 250 | 575,03444 Kč | 143 758,61 Kč |
| Unit Price without VAT: | 759,50000 Kč |
|---|---|
| Unit Price with VAT: | 918,99500 Kč |




